EBUSBC-USBC10GE.1 | EFB-Elektronik
USB 3.2 extension cable, USB plug type C to USB socket type C, 1 m, black, EBUSBC-USBC10GE.1
Order No.: 25P8505
EAN: 4049759272050
MPN:
EBUSBC-USBC10GE.1
Unit Price (€ / pc.)
8.6037 € *
Available: 2 pcs.
Available in 5 Days: 540 pcs.
Leadtime: On Request **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
5 pcs.
8.1396 €
10 pcs.
7.6636 €
25 pcs.
7.2114 €
50 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.2 extension cable, EBUSBC-USBC10GE.1, EFB Elektronik
Features
- USB3.2 Gen2x2 SuperSpeed extension with type-C male to type-C female
- 10Gbit/s transmission speed
- Charging with up to 60W / 20V /3A
- Reversible Type-C interface
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ C | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |