EBUSBC-USBC10GE.5 | EFB-Elektronik
USB 3.2 extension cable, USB plug type C to USB socket type C, 5 m, black, EBUSBC-USBC10GE.5
Order No.: 25P8532
EAN: 4049759272081
MPN:
EBUSBC-USBC10GE.5
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-07-25
Leadtime: 15 Weeks **
Total Price:
35.89 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8904 €
5 pcs.
33.7365 €
15 pcs.
32.4513 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.2 Active extension, EBUSBC-USBC10GE.5, EFB Elektronik
Features
- Type-C Male (connect Type-C host)
- Type-C Female (connect Type-C device)
- Compatible with USB 3.2 Gen2, max 10Gbps, downward compatible with lower versions (USB3.0, USB2.0)
- Support max 10m distance
- Supports max 5V/1.5A downstream charging for connected Type-C device
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ C | |
Cable length | 5 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |