EBUSBC-USBC5GAK.1 | EFB-Elektronik

USB 3.2 connection line, USB plug type C to USB plug type A, 1 m, black, EBUSBC-USBC5GAK.1

Order No.: 25P8511
EAN: 4049759271916
MPN:
EBUSBC-USBC5GAK.1
EFB-Elektronik
EBUSBC-USBC5GAK.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 285 pcs.
Leadtime: On Request **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
5.0337 €
25 pcs.
4.7362 €
50 pcs.
4.4506 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.2 connection cable, EBUSBC-USBC5GAK.1, EFB Elektronik

Features

  • USB 3.2 SuperSpeed connection cable Type-A male to 90° angled Type-C plug – maximum possible data transfer rate 5 Gbit/s
  • Max.current 3000 mA
  • Max. possible electrical power 15 W
  • Type-C plug twist-proof
Technical specifications
Connection (1) USB plug type C
Connection (2) USB plug type A
Data transmission rate 5000000000 mb/s
Colour black
Cable length 1 m
USB Standard USB 3.2
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes