EBUSBC-USBC5GAK.2 | EFB-Elektronik
USB 3.2 connection cable, USB plug type C to USB plug type A, 2 m, black, EBUSBC-USBC5GAK.2
Order No.: 25P8512
EAN: 4049759271923
MPN:
EBUSBC-USBC5GAK.2
Unit Price (€ / pc.)
7.9492 € *
Available: 1 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 1 Week **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.5089 €
25 pcs.
7.0686 €
50 pcs.
6.6283 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.2 connection cable, EBUSBC-USBC5GAK.2, EFB Elektronik
Features
- USB 3.2 SuperSpeed connection cable Type-A male to 90° angled Type-C plug – maximum possible data transfer rate 5 Gbit/s
- Max.current 3000 mA
- Max. possible electrical power 15 W
- Type-C plug twist-proof
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 2 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |