K5210SW.1,8 | EFB-Elektronik
USB 3.0 connection line, USB plug type A to USB plug type A, 1.8 m, black, K5210SW.1,8
Order No.: 25P6813
EAN: 4049759106072
MPN:
K5210SW.1,8
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: On Request **
USB cable, K5210SW.1,8, EFB Elektronik
USB 3.0 connection cable for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Male, 1.8 m, black.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 1.8 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |