K5210SW.1 | EFB-Elektronik
USB 3.0 connection cable, USB plug type A to USB plug type A, 1 m, black, K5210SW.1
Order No.: 25P6812
EAN: 4049759102616
MPN:
K5210SW.1
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 4 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8433 €
25 pcs.
4.5101 €
50 pcs.
4.1888 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5210SW.1, EFB Elektronik
USB 3.0 connection cable for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Male, 1 m, black.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |