K5210SW.5 | EFB-Elektronik

USB 3.0 connection cable, USB plug type A to USB plug type A, 5 m, black, K5210SW.5

Order No.: 25P7567
EAN: 4049759106096
MPN:
K5210SW.5
K5210SW.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.4962 €
25 pcs.
8.8536 €
50 pcs.
8.2229 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5210SW.5, EFB Elektronik

USB 3.0 connection cable for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Male, 5 m, black.

Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ A
Cable length 5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes