K5211SW.1,8 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type A, 1.8 m, black, K5211SW.1,8
Order No.: 26P0991
EAN: 4049759142575
MPN:
K5211SW.1,8
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
USB 2.0 connecting cable, K5211SW.1,8, EFB Elektronik
USB2.0 Connection Cable Type-A Plug to Type-A Plug, black, with locking.
Features
- Supports data transmission rates up to 480 Mbit/s
- Shielded: Foil + braiding
- Conform to standard USB jack
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1.8 m | |
Colour | schwarz | |
Data transmission rate | 480000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |