K5211SW.1 | EFB-Elektronik

USB 2.0 connection cable, USB plug type A to USB plug type A, 1 m, black, K5211SW.1

Order No.: 26P0990
EAN: 4049759142568
MPN:
K5211SW.1
K5211SW.1 EFB-Elektronik USB Cables Image 1
K5211SW.1 EFB-Elektronik USB Cables Image 2
K5211SW.1 EFB-Elektronik USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

USB 2.0 connecting cable, K5211SW.1, EFB Elektronik

USB2.0 Connection Cable Type-A Plug to Type-A Plug, black, with locking.

Features

  • Supports data transmission rates up to 480 Mbit/s
  • Shielded: Foil + braiding
  • Conform to standard USB jack
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ A
Cable length 1 m
Colour schwarz
Data transmission rate 480000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes