K5220SW.1,8 | EFB-Elektronik

USB 2.0 extension cable, USB plug type A to USB socket type A, 1.8 m, black, K5220SW.1,8

Order No.: 25P6858
EAN: 4049759106133
MPN:
K5220SW.1,8
K5220SW.1,8 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Available in 5 Days: 209 pcs.
Leadtime: 15 Weeks **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.5815 €
25 pcs.
4.3197 €
50 pcs.
4.0460 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5220SW.1,8, EFB Elektronik

USB 2.0 extension cable for data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Female, 1.8 m, black.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 1.8 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes