K5220SW.1 | EFB-Elektronik
USB 2.0 extension line, USB plug type A to USB socket type A, 1 m, black, K5220SW.1
Order No.: 25P6857
EAN: 4049759106119
MPN:
K5220SW.1
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Available in 5 Days: 592 pcs.
Leadtime: On Request **
USB cable, K5220SW.1, EFB Elektronik
USB 2.0 extension cable for data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Female, 1 m, black.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |