K5220SW.3 | EFB-Elektronik

USB 2.0 extension line, USB plug type A to USB socket type A, 3 m, black, K5220SW.3

Order No.: 25P6859
EAN: 4049759106140
MPN:
K5220SW.3
EFB-Elektronik
K5220SW.3 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.33 €

USB cable, K5220SW.3, EFB Elektronik

USB 2.0 extension cable for data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Female, 3 m, black.

Technical specifications
Connection (1) USB plug type A
Connection (2) USB socket type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 3 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes