K5228SW.1,8 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, K5228SW.1,8

Order No.: 25P6876
EAN: 4049759054106
MPN:
K5228SW.1,8
K5228SW.1,8 EFB-Elektronik USB Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, AK-300110-018-S
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1.8 m, black, AK-300110-018-S
Order No.: 13M3473
Manufacturer: DIGITUS
per pc. 2.6894 € *
*incl. VAT plus shipping costs

USB cable, K5228SW.1,8, EFB Elektronik

USB 2.0 Connection Cable Type A Plug to Type Micro-B Plug, Classic, 1.8 m, black.

Technical specifications
USB Standard USB 2.0
Anschluss (1) USB Stecker Typ A
Anschluss (2) Micro-USB Stecker Typ B
Kabellänge 1.8 m
Farbe schwarz
Datenübertragungsrate 480000000 mb/s
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement