K5228SW.1,8V2 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type B, 1.8 m, black, K5228SW.1,8V2
Order No.: 26P1545
EAN: 4049759246259
MPN:
K5228SW.1,8V2
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9873 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 Connection cable, K5228SW.1,8V2, EFB Elektronik
The K5228SW.1,8V2 is a USB cable with support for USB 2.0. Through the quality conductor and the excellent shielding this cable is able to transmit data up to 480 Mbit per seconds. High-quality Connection Cable for printer, USB hard-disks and other devices.
Technical specifications
Anschluss (1) | USB Stecker Typ A | |
Anschluss (2) | USB Stecker Typ B | |
Datenübertragungsrate | 480000000 mb/s | |
Farbe | schwarz | |
Kabellänge | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |