K5228SW.1V2 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type B, 1 m, black, K5228SW.1V2
Order No.: 26P1546
EAN: 4049759246266
MPN:
K5228SW.1V2
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3090 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 Connection cable, K5228SW.1V2, EFB Elektronik
The K5228SW.1V2 is a USB cable with support for USB 2.0. Through the quality conductor and the excellent shielding this cable is able to transmit data up to 480 Mbit per seconds. High-quality Connection Cable for printer, USB hard-disks and other devices.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |