K5232SW.1,8 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to micro USB plug type B, 1.8 m, black, K5232SW.1,8
Order No.: 25P6863
EAN: 4049759133726
MPN:
K5232SW.1,8
Unit Price (€ / pc.)
3.8794 € *
Available: 46 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6652 €
25 pcs.
3.4510 €
50 pcs.
3.2368 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5232SW.1,8, EFB Elektronik
USB 2.0 connection cable supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: Foil + 80 % braiding. A-Micro-B 5 pole, Male-Male, 1.8 m, black.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1.8 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |