K5237.5 | EFB-Elektronik

USB 3.0 extension cable, USB plug type A to USB socket type A, 5 m, black, K5237.5

Order No.: 25P6823
EAN: 4049759102678
MPN:
K5237.5
K5237.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 2 pcs.
Available in 5 Days: 327 pcs.
Leadtime: On Request **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.8171 €
50 pcs.
10.1388 €
100 pcs.
9.4605 €
250 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5237.5, EFB Elektronik

USB 3.0 extension cable for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-A, Male-Female, 5 m, black.

Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes