K5246SW.3 | EFB-Elektronik

USB 2.0 extension line, USB plug type A to USB socket type A, 3 m, black, K5246SW.3

Order No.: 25P6914
EAN: 4049759102777
MPN:
K5246SW.3
EFB-Elektronik
K5246SW.3 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: On Request **
Total Price:
6.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3546 €

USB cable, K5246SW.3, EFB Elektronik

USB 2.0 extension cable A (angled) - A supports data transmission rates up to 480 Mbit/s. Wire diameter: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Female, 3 m, black.

Technical specifications
Connection (1) USB plug type A
Connection (2) USB socket type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 3 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes