K5248.1,5 | EFB-Elektronik

USB 2.0 extension cable, USB plug type A to USB socket type A, 1.5 m, gray, K5248.1,5

Order No.: 25P7586
EAN: 4049759055219
MPN:
K5248.1,5
K5248.1,5 EFB-Elektronik USB Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.5 m, gray, K5248.1,5V2
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.5 m, gray, K5248.1,5V2
Order No.: 25P9903
Manufacturer: EFB-Elektronik
per pc. 1.4161 € *
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 1.5 m
Colour grau
Data transmission rate 480000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement