K5248.1 | EFB-Elektronik
USB 2.0 extension cable, USB plug type A to USB socket type A, 1 m, gray, K5248.1
Order No.: 25P6917
EAN: 4049759106027
MPN:
K5248.1
As an alternative, we recommend the following item:

USB 2.0 extension cable, USB plug type A to USB socket type A, 1 m, gray, K5248.1V2
Order No.: 25P9905
Manufacturer: EFB-Elektronik
per pc. 1.1186 € *
*incl. VAT plus shipping costs
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 1 m | |
Colour | grau | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |