K5248.1V2 | EFB-Elektronik

USB 2.0 extension cable, USB plug type A to USB socket type A, 1 m, gray, K5248.1V2

Order No.: 25P9905
EAN: 4049759246303
MPN:
K5248.1V2
K5248.1V2 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 1 pcs.
Leadtime: 36 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
50 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5248.1V2, EFB Elektronik

The K5248.1V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 1 m
Colour grau
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes