K5248.3V2 | EFB-Elektronik
USB 2.0 extension cable, USB plug type A to USB socket type A, 3 m, gray, K5248.3V2
Order No.: 25P9906
EAN: 4049759246310
MPN:
K5248.3V2
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: 13 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7374 €
50 pcs.
1.6184 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5248.3V2, EFB Elektronik
The K5248.3V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 3 m | |
Colour | grau | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |