K5250.3V2 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 3 m, gray, K5250.3V2
Order No.: 25P9917
EAN: 4049759246433
MPN:
K5250.3V2
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8207 €
50 pcs.
1.6898 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5250.3V2, EFB Elektronik
The USB 2.0 connection cable features an A-Mini B (5pol) connector, with a male to male configuration designed in a classic style.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | Mini-USB Stecker Typ B | |
Cable length | 3 m | |
Colour | grau | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |