K5251SW.1 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 1 m, black, K5251SW.1

Order No.: 25P6865
EAN: 4049759106447
MPN:
K5251SW.1
K5251SW.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 5 Days: 413 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.5458 €
50 pcs.
4.2840 €
100 pcs.
4.0222 €
250 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5251SW.1, EFB Elektronik

USB 2.0 connection cable A - mini B (5 pole) for data transmission rates up to 480 Mbit/s. Wire diameter: AWG 28 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded, Male-Male, 1 m, black.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Mini-USB Stecker Typ B
Cable length 1 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes