K5251SW.3 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 3 m, black, K5251SW.3

Order No.: 25P6867
EAN: 4049759053345
MPN:
K5251SW.3
EFB-Elektronik
K5251SW.3 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 4 Weeks **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.5212 €
50 pcs.
6.1404 €
100 pcs.
5.7715 €
250 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5251SW.3, EFB Elektronik

USB 2.0 connection cable A - mini B (5 pole) for data transmission rates up to 480 Mbit/s. Wire diameter: AWG 28 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded, Male-Male, 3 m, black.

Technical specifications
Anschluss (1) USB Stecker Typ A
Anschluss (2) Mini-USB Stecker Typ B
Datenübertragungsrate 480000000 mb/s
Farbe schwarz
Kabellänge 3 m
USB Standard USB 2.0
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes