K5251SW.5 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 5 m, black, K5251SW.5

Order No.: 25P6868
EAN: 4049759102906
MPN:
K5251SW.5
K5251SW.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.7461 €
50 pcs.
9.1868 €
100 pcs.
8.6275 €
250 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) Mini-USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes