K5253.5 | EFB-Elektronik

USB 2.0 connection cable, USB plug type A to USB plug type A, 5 m, gray, K5253.5

Order No.: 25P9929
EAN: 4049759055325
MPN:
K5253.5
K5253.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 224 pcs.
Leadtime: 2 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3919 €
50 pcs.
2.2253 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5253.5, EFB Elektronik

The USB 2.0 connection cable is a 5.0 m long grey cable with A-A male-to-male connectors, designed in a classic style.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ A
Cable length 5 m
Colour grau
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes