K5253SW.1,8 | EFB-Elektronik
USB 2.0 connection line, USB plug type A to USB plug type A, 1.8 m, black, K5253SW.1,8
Order No.: 25P6928
EAN: 4049759102913
MPN:
K5253SW.1,8
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
USB cable, K5253SW.1,8, EFB Elektronik
USB 2.0 connection cable A-A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 1.8 m, black.
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |