K5255.1,8 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, gray, K5255.1,8
Order No.: 25P6899
EAN: 4049759063245
MPN:
K5255.1,8
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3685 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5255.1,8, EFB Elektronik
USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 1.8 m, grey.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 1.8 m | |
Colour | grau | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |