K5255SW.0,5 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.5 m, black, K5255SW.0,5
Order No.: 25P6902
EAN: 4049759055400
MPN:
K5255SW.0,5
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 5 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |