K5255SW.5 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, K5255SW.5

Order No.: 25P6906
EAN: 4049759055448
MPN:
K5255SW.5
K5255SW.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 307 pcs.
Leadtime: 3 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6894 €
50 pcs.
2.5228 €
100 pcs.
2.3562 €
250 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5255SW.5, EFB Elektronik

USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 5 m, black.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes