K5256SW.0,5 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.5 m, black, K5256SW.0,5
Order No.: 25P6869
EAN: 4049759053352
MPN:
K5256SW.0,5
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Next delivery: 73 pcs. on 2025-06-13
Leadtime: 8 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1059 €
50 pcs.
2.8560 €
100 pcs.
2.6894 €
250 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 Adapter cable, K5256SW.0,5, EFB Elektronik
Supports data transmission rates up to 480 Mbit/s. Wire construction: AWG28 / AWG20. Shielded: Foil + 80% braiding. Plug moulded.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |