K5256SW.1,8 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, K5256SW.1,8

Order No.: 25P6871
EAN: 4049759053376
MPN:
K5256SW.1,8
K5256SW.1,8 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 33 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 6 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.3907 €
50 pcs.
4.9623 €
100 pcs.
4.6648 €
250 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5256SW.1,8, EFB Elektronik

USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielded: Foil + 80 % braiding. Plug moulded. Male-Male, 1.8 m, black, premium.

Technical specifications
Anschluss (1) USB Stecker Typ A
Anschluss (2) USB Stecker Typ B
Datenübertragungsrate 480000000 mb/s
Farbe schwarz
Kabellänge 1.8 m
USB Standard USB 2.0
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes