K5256SW.3 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, K5256SW.3
Order No.: 25P6872
EAN: 4049759053383
MPN:
K5256SW.3
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Next delivery: 19 pcs. on 2025-06-13
Leadtime: 9 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.4022 €
50 pcs.
5.8786 €
100 pcs.
5.5335 €
250 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5256SW.3, EFB Elektronik
USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielded: Foil + 80 % braiding. Plug moulded. Male-Male, 3 m, black, premium.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |