K5256SW.5 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, K5256SW.5

Order No.: 25P6873
EAN: 4049759053390
MPN:
K5256SW.5
K5256SW.5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 2 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 17 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.4129 €
50 pcs.
8.6513 €
100 pcs.
8.1396 €
250 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5256SW.5, EFB Elektronik

USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 20. Shielded: Foil + 80 % braiding. Plug moulded. Male-Male, 5 m, black, premium.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes