K5258SW.1 | EFB-Elektronik
USB 2.0 connection cable, USB plug type C to USB plug type A, 1 m, black, K5258SW.1
Order No.: 25P8516
EAN: 4049759186111
MPN:
K5258SW.1
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Available in 5 Days: 555 pcs.
Leadtime: 6 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6537 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5258SW.1, EFB Elektronik
USB 2.0 connection cable A-C supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 22. Shielded: Foil + 80 % braiding. Plug moulded. PVC jacket. Male-Male, 1 m, white, premium.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |