K5258SW.2 | EFB-Elektronik

USB 2.0 connection cable, USB plug type C to USB plug type A, 2 m, black, K5258SW.2

Order No.: 25P8517
EAN: 4049759186128
MPN:
K5258SW.2
K5258SW.2 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7961 €
25 pcs.
3.5343 €
50 pcs.
3.4153 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, K5258SW.2, EFB Elektronik

USB 2.0 connection cable A-C supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 22. Shielded: Foil + 80 % braiding. Plug moulded. PVC jacket. Male-Male, 2.0 m, white, premium.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ A
Cable length 2 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes