K5264SW.0,5 | EFB-Elektronik

USB 3.0 Cable for front panel mounting, USB plug type B to USB socket type B, 0.5 m, black, K5264SW.0,5

Order No.: 25P6827
EAN: 4049759134327
MPN:
K5264SW.0,5
EFB-Elektronik
K5264SW.0,5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Available in 5 Days: 498 pcs.
Leadtime: On Request **
Total Price:
9.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2939 €

USB cable, K5264SW.0,5, EFB Elektronik

USB 3.0 extension cable for data transfer rates up to 5 Gbit/s. External extension cable with mounting option. Wire construction: AWG 28 / AWG 24. Double shielded. B-B, Male-Female (panel type), 0.5 m, black, classic.

Technical specifications
Connection (1) USB plug type B
Connection (2) USB socket type B
Data transmission rate 5000000000 mb/s
Colour black
Cable length 0.5 m
USB Standard USB 3.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes