K5265SW.1,8 | EFB-Elektronik
USB 3.0 Cable for front panel mounting, USB plug type A to USB socket type A, 1.8 m, black, K5265SW.1,8
Order No.: 25P6832
EAN: 4049759134297
MPN:
K5265SW.1,8
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: On Request **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.4256 €
25 pcs.
6.9615 €
50 pcs.
6.4974 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5265SW.1,8, EFB Elektronik
USB 3.0 extension cable A-A for data transfer rates up to 5 Gbit/s external extension cord with mounting jack. Wire construction: AWG 28 / AWG 24. Double shielded, Male-Female (panel type), 1.8 m, black, classic.
Technical specifications
USB Standard | USB 3.0 | |
Anschluss (1) | USB Stecker Typ A | |
Anschluss (2) | USB Buchse Typ A | |
Kabellänge | 1.8 m | |
Farbe | schwarz | |
Datenübertragungsrate | 5000000000 mb/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |