K5265SW.1 | EFB-Elektronik
USB 3.0 Cable for front panel mounting, USB plug type A to USB socket type A, 1 m, black, K5265SW.1
Order No.: 25P6831
EAN: 4049759134310
MPN:
K5265SW.1
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.1642 €
25 pcs.
5.7834 €
50 pcs.
5.4026 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5265SW.1, EFB Elektronik
USB 3.0 extension cable A-A for data transfer rates up to 5 Gbit/s external extension cord with mounting jack. Wire construction: AWG 28 / AWG 24. Double shielded, Male-Female (panel type), 1 m, black, classic.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |