K5268SW.1,8 | EFB-Elektronik
USB 3.0 extension cable, USB plug type A to USB socket type A, 1.8 m, black, K5268SW.1,8
Order No.: 25P6834
EAN: 4049759106508
MPN:
K5268SW.1,8
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Available in 5 Days: 307 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4744 €
25 pcs.
4.2245 €
50 pcs.
3.9508 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5268SW.1,8, EFB Elektronik
USB 3.0 connection cable A-A for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 24. Double shielded. Plug moulded, Male-Female, 1.8 m, black, classic.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 1.8 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |