K5280SW.1 | EFB-Elektronik

USB 3.0 Adapter cable, USB plug type A to USB plug type A, 1 m, black, K5280SW.1

Order No.: 25P6836
EAN: 4049759106577
MPN:
K5280SW.1
EFB-Elektronik
K5280SW.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €

USB cable, K5280SW.1, EFB Elektronik

USB 3.0 connection cable A-A for data transmission rates up to 5 Gbit/s. Wire construction: AWG 32 / AWG 28. Plug moulded, Male-Male, 1 m, black, classic.

Technical specifications
Connection (1) USB plug type A
Connection (2) USB plug type A
Data transmission rate 5000000000 mb/s
Colour black
Cable length 1 m
USB Standard USB 3.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes