K5282-3ASW.1 | EFB-Elektronik

USB 3.2 connection cable, USB plug type C to USB plug type A, 1 m, black, K5282-3ASW.1

Order No.: 25P8509
EAN: 4049759231569
MPN:
K5282-3ASW.1
EFB-Elektronik
K5282-3ASW.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.0813 €
10 pcs.
4.7838 €
25 pcs.
4.4863 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.2 connection cable, K5282-3ASW.1, EFB Elektronik

Features

  • USB 3.1 - maximum possible transmission rate 10 Gbit/s
  • Maximum possible electical power 100 W
  • Type-C reversible plug
Technical specifications
Anschluss (1) USB Stecker Typ C
Anschluss (2) USB Stecker Typ A
Datenübertragungsrate 5000000000 mb/s
Farbe schwarz
Kabellänge 1 m
USB Standard USB 3.2
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes