K5283-3ASW.0,5 | EFB-Elektronik

USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, K5283-3ASW.0,5

Order No.: 25P8506
EAN: 4049759231576
MPN:
K5283-3ASW.0,5
K5283-3ASW.0,5 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 5 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 12 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
5 pcs.
4.7838 €
10 pcs.
4.5101 €
25 pcs.
4.2364 €
50 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.2 connection cable, K5283-3ASW.0,5, EFB Elektronik

Features

  • USB 3.2 - maximum possible transmission rate 5 Gbit/s
  • Maximum possible electical power 15 W
  • Type-C reversible plug
Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 0.5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes