K5283-5ASW.0,5 | EFB-Elektronik
USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, K5283-5ASW.0,5
Order No.: 25P8502
EAN: 4049759231538
MPN:
K5283-5ASW.0,5
Unit Price (€ / pc.)
8.7703 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
5 pcs.
8.2586 €
10 pcs.
7.7469 €
25 pcs.
7.2352 €
50 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 3.2 connection cable, K5283-5ASW.0,5, EFB Elektronik
Features
- USB3.2 Gen2x2 SuperSpeed connection cable
- 20Gbit/s transmission speed
- Charging with 100W / 20V /5A
- Reversible and both sides usable type-C plug
- With E-Mark chip in the plug
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 0.5 m | |
Colour | schwarz | |
Data transmission rate | 20000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |