K5283-5ASW.1 | EFB-Elektronik

USB 3.2 connection cable, USB plug type C to USB plug type C, 1 m, black, K5283-5ASW.1

Order No.: 25P8503
EAN: 4049759231545
MPN:
K5283-5ASW.1
K5283-5ASW.1 EFB-Elektronik USB Cables
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.3058 €
10 pcs.
8.7346 €
25 pcs.
8.1396 €
50 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB 3.2 connection cable, K5283-5ASW.1, EFB Elektronik

Features

  • USB3.2 Gen2x2 SuperSpeed connection cable
  • 20Gbit/s transmission speed
  • Charging with 100W / 20V /5A
  • Reversible and both sides usable type-C plug
  • With E-Mark chip in the plug
Technical specifications
USB Standard USB 3.2
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 20000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes