K5291SW.1V2 | EFB-Elektronik
USB 2.0 Cable for front panel mounting, USB plug type A to USB panel socket type A, 1 m, black, K5291SW.1V2
Order No.: 25P6935
EAN: 4049759132576
MPN:
K5291SW.1V2
Unit Price (€ / pc.)
3.5105 € *
Available: 6 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2487 €
50 pcs.
2.9869 €
100 pcs.
2.8084 €
500 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5291SW.1V2, EFB Elektronik
USB 2.0 extension cable, type A to type A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Female (panel type), 1 m black, classic.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Einbaubuchse Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |