K5291SW.3V2 | EFB-Elektronik
USB 2.0 Cable for front panel mounting, USB plug type A to USB panel socket type A, 3 m, black, K5291SW.3V2
Order No.: 25P6936
EAN: 4049759132583
MPN:
K5291SW.3V2
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9385 €
50 pcs.
4.5339 €
100 pcs.
4.2602 €
500 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, K5291SW.3V2, EFB Elektronik
USB 2.0 extension cable, type A to type A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Female (panel type), 3 m black, classic.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Einbaubuchse Typ A | |
Cable length | 3 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |