F011-126/036 | Eichhoff
RFI filter, 50 to 60 Hz, 16 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F011-126/036
Unit Price (€ / pc.)
29.5953 € *
Available: 21 pcs.
Leadtime: 6 Weeks **
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
5 pcs.
27.8103 €
15 pcs.
26.7512 €
50 pcs.
25.5612 €
150 pcs.
24.5021 €
*incl. VAT plus shipping costs
**Subject to prior sale
RFI Filter, F011-126/036, EICHHOFF
The F011-126/036is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.
Technical specifications
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | RFI Filter | |
Rated Voltage | 110/250 VAC | |
Inductance per line | 1 mH | |
Capacity X|Y | X2 470 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |