F012-010/010 | Eichhoff

RFI filter, 50 to 60 Hz, 2 A, 110/250 VAC, 2 mH, solder pin, F012-010/010

Order No.: 73D290
EAN: 4099889077872
MPN:
F012-010/010
Series: F012
F012-010/010 Eichhoff Interference suppression filter
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.0424 €
50 pcs.
12.1499 €
150 pcs.
11.6263 €
500 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

RFI Filter, F012-010/010, EICHHOFF

The F012-010/010 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.

Technical specifications
Anschluss Lötstift
Anzahl der Phasen 1
Ausführung RFI Filter
Bemessungsspannung 110/250 VAC
Induktivität pro Leitung 2 mH
Kapazität X|Y X2 120 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 2 A
Logistics
Ursprungsland BG
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes